Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTHB1212B-AXHFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3255
Product RangeTHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $45.520 |
Price for:Each
Minimum: 270
Multiple: 1
$12,290.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTHB1212B-AXHFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3255
Product RangeTHB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM184.2CFM
Noise Rating59dBA
Power Rating19.2W
Rated Speed5300rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating1.6A
IP Rating-
Air Flow - m3/min5.218m³/min
Static Pressure0.899Inch-H2O
Product RangeTHB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
5300rpm
Current Rating
1.6A
Air Flow - m3/min
5.218m³/min
Product Range
THB Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
184.2CFM
Power Rating
19.2W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.899Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate