Need more?
| Quantity | Price |
|---|---|
| 1+ | $110.610 |
| 5+ | $107.670 |
| 10+ | $105.340 |
| 25+ | $103.160 |
| 50+ | $95.090 |
| 100+ | $93.850 |
| 10000+ | $73.360 |
Product Information
Product Overview
The 8214J/2H4P is a 24VDC high speed Axial Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Fully integrated electronic commutation, right direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 22AWG, TR 64, bared and tin-plated leads. Very rigid compression curve for high air flow at high back pressure, innovative impeller with winglets for low noise, fully integrated electronic commutation.
- 14000RPM Speed rating
- 38W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
24V
DC
80mm
130.7CFM
130.7CFM
71dBA
14000rpm
-
3.66m³/min
Lead
Square
24VDC
38mm
Ball Bearing
3.66m³/min
37W
4 Lead Wires, PWM Control, Sensor Output
IP20
8200J Series
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate