Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A0-051-D0760Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ1378
Product RangeR200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.810 |
| 5+ | $248.320 |
| 10+ | $239.710 |
| 25+ | $236.840 |
| 50+ | $228.230 |
Price for:Each
Minimum: 1
Multiple: 1
$259.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A0-051-D0760Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ1378
Product RangeR200
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM783CFM
Noise Rating74dB
Power Rating139.2W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating2.9A
IP Rating-
IP Rating-
Air Flow - m3/min22.17m³/min
Product RangeR200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
74dB
Rated Speed
6500rpm
Current Rating
2.9A
IP Rating
-
Product Range
R200
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
783CFM
Power Rating
139.2W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Air Flow - m3/min
22.17m³/min
SVHC
No SVHC (27-Jun-2018)
Alternatives for R200A0-051-D0760
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate