Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A1-051-D0750Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.34AK2849
Product RangeR200 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $304.560 |
| 5+ | $289.620 |
| 10+ | $278.500 |
| 25+ | $272.930 |
| 50+ | $267.360 |
Price for:Each
Minimum: 1
Multiple: 1
$304.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A1-051-D0750Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.34AK2849
Product RangeR200 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating67dB
Power Rating62.4W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating1.3A
IP Rating-
Air Flow - m3/min16.71m³/min
Static Pressure828Pa
Product RangeR200 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
67dB
Rated Speed
5000rpm
Current Rating
1.3A
Air Flow - m3/min
16.71m³/min
Product Range
R200 Series
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
590CFM
Power Rating
62.4W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Static Pressure
828Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate