Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0912G401Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2894
Product RangeSan Cooler 92
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.840 |
| 5+ | $30.830 |
| 10+ | $27.810 |
| 25+ | $26.550 |
| 50+ | $25.290 |
| 100+ | $25.080 |
| 250+ | $24.580 |
Price for:Each
Minimum: 1
Multiple: 1
$33.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0912G401Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2894
Product RangeSan Cooler 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM62.15CFM
Noise Rating43dBA
Power Rating4.68W
Rated Speed3900rpm
Power Connection Type3 Lead Wires
Current Rating390mA
IP Rating-
IP Rating-
Air Flow - m3/min1.76m³/min
Product RangeSan Cooler 92
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
3900rpm
Current Rating
390mA
IP Rating
-
Product Range
San Cooler 92
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
62.15CFM
Power Rating
4.68W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
1.76m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate