Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFC0412DS-TP01Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0388
Product RangeGFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 512+ | $36.810 |
Price for:Each
Minimum: 512
Multiple: 512
$18,846.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFC0412DS-TP01Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0388
Product RangeGFC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM30.5CFM
Noise Rating61dBA
Power Rating12W
Rated Speed15300rpm
Power Connection Type8 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating1A
IP Rating-
Air Flow - m3/min0.864m³/min
Static Pressure1.726Inch-H2O
Product RangeGFC Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
15300rpm
Current Rating
1A
Air Flow - m3/min
0.864m³/min
Product Range
GFC Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
30.5CFM
Power Rating
12W
Power Connection Type
8 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
1.726Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Alternatives for GFC0412DS-TP01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate