Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0912DB-A70GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08R6695
Product RangeAD9225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.950 |
| 250+ | $12.820 |
Price for:Each
Minimum: 100
Multiple: 50
$1,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0912DB-A70GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08R6695
Product RangeAD9225 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial26.72CFM
Flow Rate - Metric0.753m³/min
Air Flow - CFM26.72CFM
Noise Rating18dBA
Power Rating840mW
Rated Speed1600rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.753m³/min
Product RangeAD9225 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.753m³/min
Noise Rating
18dBA
Rated Speed
1600rpm
Current Rating
90mA
Air Flow - m3/min
0.753m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
26.72CFM
Air Flow - CFM
26.72CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD9225 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate