Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No624HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9909
Product Range620 Series
Your Part Number
687 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $52.540 |
| 5+ | $52.240 |
| 10+ | $51.950 |
| 25+ | $51.650 |
| 50+ | $51.350 |
| 100+ | $51.060 |
| 250+ | $50.760 |
Price for:Each
Minimum: 1
Multiple: 1
$52.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No624HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9909
Product Range620 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial27.1CFM
Bearing TypeBall Bearing
Air Flow - CFM26CFM
Flow Rate - Metric46m³/h
Noise Rating39dBA
Power Rating2.4W
Rated Speed6850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.735m³/min
Product Range620 Series
SVHCLead
Product Overview
ebm-papst offers a wide range of DC axial fans from 25mm to 280mm in size. Many of our DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the technical tables). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality, long service life
- Robust mechanical design, acoustically optimized, IP20 protection rating
- Nominal voltage of 24VDC, nominal voltage range from 18VDC to 28VDC
- Speed (rpm) is 6850min-1, power consumption is 2.4W
- Ambient temperature from -20 to 70°C, 46m3/h air flow
- Sound power level is 5.1B, sound pressure level is 39dB(A)
- Dimensions is 60 x 60 x 25mm, housing material is glass-fiber reinforced PBT plastic
- VDE, CSA, UL, CE approvals
- Airflow direction is exhaust over struts
- Direction of rotation is clockwise, viewed toward rotor
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Flow Rate - Imperial
27.1CFM
Air Flow - CFM
26CFM
Noise Rating
39dBA
Rated Speed
6850rpm
Current Rating
-
Air Flow - m3/min
0.735m³/min
SVHC
Lead
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
46m³/h
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
620 Series
Technical Docs (3)
Alternatives for 624H
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate