Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BG-1185-523-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0698
Product RangeCFM-40BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $21.970 |
| 250+ | $20.620 |
| 500+ | $19.460 |
Price for:Each
Minimum: 200
Multiple: 200
$4,394.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BG-1185-523-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0698
Product RangeCFM-40BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM22.52CFM
Noise Rating51.7dBA
Power Rating7.2W
Rated Speed18500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating600mA
IP Rating-
Air Flow - m3/min0.638m³/min
Static Pressure1.46Inch-H2O
Product RangeCFM-40BG Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
51.7dBA
Rated Speed
18500rpm
Current Rating
600mA
Air Flow - m3/min
0.638m³/min
Product Range
CFM-40BG Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
22.52CFM
Power Rating
7.2W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
1.46Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CFM-4020BG-1185-523-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate