Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-3828BF-1235-614Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0516
Product RangeCFM-38BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 300+ | $16.010 |
Price for:Each
Minimum: 300
Multiple: 300
$4,803.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-3828BF-1235-614Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0516
Product RangeCFM-38BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22.05CFM
Noise Rating61.4dBA
Power Rating12.84W
Rated Speed23500rpm
Power Connection Type2 Lead Wires
Current Rating1.07A
IP Rating-
Air Flow - m3/min0.624m³/min
Static Pressure3.21Inch-H2O
Product RangeCFM-38BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Noise Rating
61.4dBA
Rated Speed
23500rpm
Current Rating
1.07A
Air Flow - m3/min
0.624m³/min
Product Range
CFM-38BF Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22.05CFM
Power Rating
12.84W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
3.21Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate