Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-12Q-CUG-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN3199
Product Range09225VE Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $57.870 |
| 5+ | $54.060 |
| 10+ | $51.820 |
| 25+ | $49.280 |
| 50+ | $46.120 |
| 100+ | $43.570 |
| 250+ | $39.770 |
| 5000+ | $38.970 |
Price for:Each
Minimum: 1
Multiple: 1
$57.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-12Q-CUG-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN3199
Product Range09225VE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM98.1CFM
Noise Rating49.5dB
Power Rating11.4W
Rated Speed6200rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating950mA
IP RatingIP68
Air Flow - m3/min2.38m³/min
Static Pressure167Pa
Product Range09225VE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
49.5dB
Rated Speed
6200rpm
Current Rating
950mA
Air Flow - m3/min
2.38m³/min
Product Range
09225VE Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
98.1CFM
Power Rating
11.4W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP68
Static Pressure
167Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate