Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUB0912HJ-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3215
Product RangeAUB Series
Your Part Number
144 In Stock
72 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.070 |
| 5+ | $11.400 |
| 10+ | $10.720 |
| 25+ | $9.900 |
| 50+ | $9.610 |
| 100+ | $8.890 |
| 250+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$12.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUB0912HJ-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3215
Product RangeAUB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM69.02CFM
Noise Rating45dBA
Power Rating4.2W
Rated Speed4600rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating350mA
IP Rating-
Air Flow - m3/min1.955m³/min
Static Pressure0.407Inch-H2O
Product RangeAUB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Noise Rating
45dBA
Rated Speed
4600rpm
Current Rating
350mA
Air Flow - m3/min
1.955m³/min
Product Range
AUB Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
69.02CFM
Power Rating
4.2W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.407Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate