Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WF0424H7D01Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.24AC3532
Product RangeSan Ace 40WF
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $40.370 |
| 5+ | $36.900 |
| 10+ | $33.420 |
| 25+ | $30.520 |
| 50+ | $29.910 |
| 100+ | $29.300 |
| 250+ | $28.690 |
| 5000+ | $28.080 |
Price for:Each
Minimum: 1
Multiple: 1
$40.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0424H7D01Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.24AC3532
Product RangeSan Ace 40WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM6.9CFM
Noise Rating38dBA
Power Rating2.04W
Rated Speed11300rpm
Power Connection Type3 Lead Wires, Lock Sensor
Current Rating85mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min0.195m³/min
Product RangeSan Ace 40WF
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
11300rpm
Current Rating
85mA
IP Rating
IP55
Product Range
San Ace 40WF
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6.9CFM
Power Rating
2.04W
Power Connection Type
3 Lead Wires, Lock Sensor
IP Rating
IP55
Air Flow - m3/min
0.195m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate