Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0912LB-A70GLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08R6696
Product RangeAD9225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.950 |
| 250+ | $12.820 |
Price for:Each
Minimum: 100
Multiple: 100
$1,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0912LB-A70GLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08R6696
Product RangeAD9225 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial34.75CFM
Flow Rate - Metric0.979m³/min
Air Flow - CFM34.75CFM
Noise Rating25dBA
Power Rating1.2W
Rated Speed2050rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.979m³/min
Product RangeAD9225 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.979m³/min
Noise Rating
25dBA
Rated Speed
2050rpm
Current Rating
130mA
Air Flow - m3/min
0.979m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
34.75CFM
Air Flow - CFM
34.75CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD9225 Series
Technical Docs (1)
Alternatives for AD0912LB-A70GL
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate