Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-7025C-240-394-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1321
Product RangeCFM-70C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.890 |
| 500+ | $6.790 |
| 1000+ | $6.680 |
Price for:Each
Minimum: 250
Multiple: 250
$1,722.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-7025C-240-394-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1321
Product RangeCFM-70C Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25.2mm
Bearing TypeomniCOOL
Air Flow - CFM34.5CFM
Noise Rating37.1dBA
Power Rating2.16W
Rated Speed4000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating90mA
IP Rating-
Air Flow - m3/min0.977m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-70C Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
70mm
Bearing Type
omniCOOL
Noise Rating
37.1dBA
Rated Speed
4000rpm
Current Rating
90mA
Air Flow - m3/min
0.977m³/min
Product Range
CFM-70C Series
Fan Frame Type
Square
External Depth
25.2mm
Air Flow - CFM
34.5CFM
Power Rating
2.16W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate