Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24Q-GA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AK3258
Product Range17250VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 30+ | $99.700 |
| 1080+ | $97.710 |
| 1980+ | $95.710 |
| 2520+ | $93.720 |
| 5040+ | $91.720 |
| 10080+ | $89.730 |
Price for:Each
Minimum: 30
Multiple: 30
$2,991.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-24Q-GA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AK3258
Product Range17250VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172.7mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM300.17CFM
Noise Rating58dB
Power Rating31.2W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating1.3A
IP RatingIP68, IP69K
Air Flow - m3/min8.5m³/min
Static Pressure267Pa
Product Range17250VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172.7mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
4000rpm
Current Rating
1.3A
Air Flow - m3/min
8.5m³/min
Product Range
17250VA Series
Fan Frame Type
Circular
External Depth
50.8mm
Air Flow - CFM
300.17CFM
Power Rating
31.2W
Power Connection Type
2 Lead Wires
IP Rating
IP68, IP69K
Static Pressure
267Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate