Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFR1212DHE-SP00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0406
Product RangePFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 288+ | $28.280 |
Price for:Each
Minimum: 288
Multiple: 288
$8,144.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFR1212DHE-SP00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0406
Product RangePFR Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM254.349CFM
Noise Rating68.5dBA
Power Rating44.4W
Rated Speed7400rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating3.7A
IP Rating-
Air Flow - m3/min7.202m³/min
Static Pressure1.438Inch-H2O
Product RangePFR Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
68.5dBA
Rated Speed
7400rpm
Current Rating
3.7A
Air Flow - m3/min
7.202m³/min
Product Range
PFR Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
254.349CFM
Power Rating
44.4W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
1.438Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate