Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BG-1200-568Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0762
Product RangeCFM-40BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $12.990 |
| 500+ | $12.730 |
Price for:Each
Minimum: 300
Multiple: 300
$3,897.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BG-1200-568Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0762
Product RangeCFM-40BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM24.38CFM
Noise Rating56.9dBA
Power Rating9.36W
Rated Speed20000rpm
Power Connection Type2 Lead Wires
Current Rating780mA
IP Rating-
Air Flow - m3/min0.69m³/min
Static Pressure2.44Inch-H2O
Product RangeCFM-40BG Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
56.9dBA
Rated Speed
20000rpm
Current Rating
780mA
Air Flow - m3/min
0.69m³/min
Product Range
CFM-40BG Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24.38CFM
Power Rating
9.36W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
2.44Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate