Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006481Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5437
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.260 |
| 10+ | $16.480 |
Price for:Each
Minimum: 1
Multiple: 1
$17.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006481Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5437
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size36mm
External Depth28mm
Bearing TypePrecision Ball Bearing
Flow Rate - Imperial18.1CFM
Air Flow - CFM18.1CFM
Noise Rating55.7dBA
Power Rating5.4W
Rated Speed18400rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating450mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
36mm
Bearing Type
Precision Ball Bearing
Air Flow - CFM
18.1CFM
Power Rating
5.4W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Voltage Type
DC
Supply Voltage
12VDC
External Depth
28mm
Flow Rate - Imperial
18.1CFM
Noise Rating
55.7dBA
Rated Speed
18400rpm
Current Rating
450mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate