Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23T0649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Information
ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23T0649
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM16.1CFM
Noise Rating36dBA
Power Rating-
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.455m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC36321 is a 24VDC Axial Fan with Vapo bearing and wire leaded power connection. Counter-clockwise direction of rotation viewed from front of fan blade. 26AWG lead wire connection with 1-curve.
- 6100RPM Speed rating
- 1.92W Rated power
- 0.2"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
16.1CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Voltage Type
DC
Fan Frame Size
50mm
Bearing Type
Vapo Bearing
Noise Rating
36dBA
Rated Speed
6100rpm
Current Rating
80mA
Air Flow - m3/min
0.455m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate