Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020C-230-257-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1057
Product RangeCFM-60C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 224+ | $9.150 |
Price for:Each
Minimum: 224
Multiple: 224
$2,049.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020C-230-257-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1057
Product RangeCFM-60C Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM14.56CFM
Noise Rating19.6dBA
Power Rating720mW
Rated Speed3000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating30mA
IP Rating-
Air Flow - m3/min0.412m³/min
Static Pressure0.09Inch-H2O
Product RangeCFM-60C Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
19.6dBA
Rated Speed
3000rpm
Current Rating
30mA
Air Flow - m3/min
0.412m³/min
Product Range
CFM-60C Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
14.56CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.09Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate