Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BF-2110-381Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0670
Product RangeCFM-40BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.730 |
Price for:Each
Minimum: 500
Multiple: 500
$4,865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BF-2110-381Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0670
Product RangeCFM-40BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM13.76CFM
Noise Rating38.1dBA
Power Rating2.88W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.39m³/min
Static Pressure0.55Inch-H2O
Product RangeCFM-40BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
38.1dBA
Rated Speed
11000rpm
Current Rating
120mA
Air Flow - m3/min
0.39m³/min
Product Range
CFM-40BF Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
13.76CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.55Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate