Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238B-132-480-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0305
Product RangeCFM-120B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $19.240 |
Price for:Each
Minimum: 300
Multiple: 300
$5,772.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238B-132-480-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0305
Product RangeCFM-120B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth37.5mm
Bearing TypeBall Bearing
Air Flow - CFM123.71CFM
Noise Rating48dBA
Power Rating8.52W
Rated Speed3200rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating710mA
IP Rating-
Air Flow - m3/min3.503m³/min
Static Pressure0.34Inch-H2O
Product RangeCFM-120B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3200rpm
Current Rating
710mA
Air Flow - m3/min
3.503m³/min
Product Range
CFM-120B Series
Fan Frame Type
Square
External Depth
37.5mm
Air Flow - CFM
123.71CFM
Power Rating
8.52W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.34Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate