Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAS08012HB385BM0(00NS)Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN0797
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.460 |
| 5+ | $37.780 |
| 10+ | $36.960 |
| 25+ | $36.170 |
| 50+ | $34.000 |
| 100+ | $30.910 |
| 250+ | $28.810 |
| 5000+ | $28.230 |
Price for:Each
Minimum: 1
Multiple: 1
$41.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAS08012HB385BM0(00NS)Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN0797
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM115.39CFM
Noise Rating66.7dBA
Power Rating42W
Rated Speed13500rpm
Power Connection Type4 Lead Wires
Current Rating3.5A
IP Rating-
Air Flow - m3/min3.265m³/min
Static Pressure3.101Inch-H2O
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
66.7dBA
Rated Speed
13500rpm
Current Rating
3.5A
Air Flow - m3/min
3.265m³/min
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
115.39CFM
Power Rating
42W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
3.101Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate