Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225BG68-157-533Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1670
Product RangeCFM-92BG68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $19.910 |
Price for:Each
Minimum: 500
Multiple: 500
$9,955.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225BG68-157-533Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1670
Product RangeCFM-92BG68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM101.2CFM
Noise Rating53.3dBA
Power Rating11.16W
Rated Speed5700rpm
Power Connection Type2 Lead Wires
Current Rating930mA
IP RatingIP68
Air Flow - m3/min2.866m³/min
Static Pressure0.72Inch-H2O
Product RangeCFM-92BG68 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
53.3dBA
Rated Speed
5700rpm
Current Rating
930mA
Air Flow - m3/min
2.866m³/min
Product Range
CFM-92BG68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
101.2CFM
Power Rating
11.16W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.72Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate