262 Product Results Found for "PRO SIGNAL"
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.950 10+ $12.180 20+ $11.680 | 24V | 24VDC | DC | Square | 120mm | 38mm | 115.42CFM | Ball Bearing | 115.42CFM | 196m³/h | 42.3dBA | 5.28W | 2900rpm | 2 Lead Wires | 220mA | - | - | 3.267m³/min | Multicomp Pro DC Axial Fans | ||||||
Each | 1+ $19.050 10+ $18.220 | 24V | 24VDC | DC | Square | 120mm | 25mm | 93CFM | Ball Bearing | 93CFM | 2.633m³/min | 40.5dBA | 4.1W | 2700rpm | 2 Lead Wires | 145mA | - | - | 2.633m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ $18.060 10+ $17.280 | 24V | 24VDC | DC | Square | 120mm | 38mm | 138CFM | Vapo Bearing | 138CFM | 3.9m³/min | 48dBA | 9.2W | 3100rpm | 2 Lead Wires | 383mA | - | - | 3.9m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ $19.050 10+ $18.220 | 24V | 24VDC | DC | Square | 120mm | 25mm | 108.2CFM | Ball Bearing | 108.2CFM | 3.063m³/min | 44.5dBA | 5W | 3100rpm | 2 Lead Wires | 210mA | - | - | 3.063m³/min | Multicomp Pro DC Axial Fan | ||||||
Each | 1+ $9.420 10+ $8.800 20+ $8.400 | 24V | - | - | Square | 60mm | 25mm | - | Vapo Bearing | 23.5CFM | - | 27dBA | 1.4W | 4500rpm | 2 Lead Wires | 58mA | - | - | 0.665m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ $2.830 10+ $2.680 20+ $2.450 50+ $2.300 | 12V | 12VDC | DC | Square | 60mm | 15mm | 18.84CFM | Hydro Wave Bearing | 18.84CFM | 32m³/h | 33.05dBA | 1.44W | 3800rpm | 2 Lead Wires | 120mA | - | - | 0.54m³/min | - | ||||||
Each | 1+ $2.980 10+ $2.820 20+ $2.570 50+ $2.420 | 12V | 12VDC | DC | Square | 80mm | 25mm | 38.6CFM | Sleeve Bearing | 38.6CFM | 65.58m³/h | 33.03dBA | 1.92W | 3000rpm | 2 Lead Wires | 160mA | - | - | 1.093m³/min | - | ||||||
Each | 1+ $17.530 10+ $16.770 | 24V | 24VDC | DC | Square | 60mm | 25mm | 36CFM | Vapo Bearing | 36CFM | 1.019m³/min | 43dBA | 4.3W | 6900rpm | 2 Lead Wires, Locked Rotor | 181mA | - | - | 1.019m³/min | - | ||||||
Each | 1+ $6.960 10+ $6.510 20+ $6.210 | 12V | 12VDC | DC | Square | 40mm | 10mm | 9.9CFM | Vapo Bearing | 9.9CFM | 0.28m³/min | 31.4dBA | 1.22W | 8500rpm | 3 Lead Wires | 101mA | - | - | 0.28m³/min | - | ||||||
Each | 1+ $6.010 10+ $5.610 20+ $5.360 | 12V | 12VDC | DC | Square | 40mm | 10mm | 7CFM | Vapo Bearing | 7CFM | 0.198m³/min | 20.6dBA | 580mW | 5800rpm | 2 Lead Wires | 48mA | - | - | 0.198m³/min | - | ||||||
Each | 1+ $36.490 10+ $34.830 | 24V | 24VDC | DC | Square | 80mm | 25mm | 53CFM | Ball Bearing | 53CFM | 90.1m³/h | 44.5dBA | 3.29W | 4200rpm | 2 Lead Wires | 137mA | - | IP56 | 1.51m³/min | - | ||||||
Each | 1+ $9.560 10+ $8.930 20+ $8.530 | 24V | 24VDC | DC | Square | 40mm | 20mm | 7.7CFM | Vapo Bearing | 7.7CFM | 0.218m³/min | 21dBA | 720mW | 6000rpm | 2 Lead Wires | 30mA | - | - | 0.218m³/min | - | ||||||
Each | 1+ $37.370 10+ $35.240 50+ $31.920 100+ $29.780 250+ $27.050 | 12V | 12VDC | DC | Square | 80mm | 25mm | 33CFM | Ball Bearing | 33CFM | 0.93m³/min | 28dBA | - | 2600rpm | 2 Lead Wires | - | - | IP68 | 0.93m³/min | - | ||||||
Each | 1+ $8.030 10+ $7.500 20+ $7.160 | 24V | 24VDC | DC | Square | 80mm | 25mm | 41CFM | Vapo Bearing | 41CFM | 1.16m³/min | 33dBA | 1.8W | 3200rpm | 2 Lead Wires | 75mA | - | - | 1.16m³/min | - | ||||||
Each | 1+ $4.730 10+ $4.460 20+ $4.040 50+ $3.770 | 12V | 12VDC | DC | Square | 40mm | 10mm | 7.1CFM | Sleeve Bearing | 7.1CFM | - | 23dBA | 820mW | 6100rpm | 2 Lead Wires | 68mA | - | - | - | - | ||||||
Each | 1+ $17.530 10+ $16.770 | 24V | 24VDC | DC | Square | 80mm | 25mm | 60CFM | Vapo Bearing | 60CFM | - | 44.7dBA | 4.32W | 4800rpm | 2 Lead Wires | 180mA | - | - | - | - | ||||||
Each | 1+ $6.830 10+ $6.380 20+ $6.090 | 5V | 5VDC | DC | Square | 50mm | 10mm | 11CFM | Vapo Bearing | 11CFM | - | 25.6dBA | 430mW | 4800rpm | 2 Lead Wires | 85mA | - | - | - | - | ||||||
Each | 1+ $2.690 10+ $2.550 20+ $2.330 50+ $2.190 | 12V | 12VDC | DC | Square | 50mm | 11mm | 10.43CFM | Sleeve Bearing | 10.43CFM | 17.72m³/h | 28.44dBA | 720mW | 5000rpm | 2 Lead Wires | 60mA | - | - | 0.296m³/min | - | ||||||
Each | 1+ $9.830 10+ $9.190 20+ $8.770 | 24V | 24VDC | DC | Square | 60mm | 20mm | 19CFM | Vapo Bearing | 19CFM | - | 28dBA | 840mW | 4200rpm | 2 Lead Wires | 35mA | - | - | - | - | ||||||
Each | 1+ $12.290 10+ $11.480 20+ $10.960 | 5V | 5VDC | DC | Square | 20mm | 10mm | 1.5CFM | Vapo Bearing | 1.5CFM | - | 20dBA | 400mW | 14000rpm | 2 Lead Wires | 80mA | - | - | - | - | ||||||
Each | 1+ $3.080 10+ $2.920 20+ $2.670 50+ $2.500 | 12V | 12VDC | DC | Square | 60mm | 15mm | 18.6CFM | Hydro Wave Bearing | 18.6CFM | 31.6m³/h | 27.7dBA | 3W | 4500rpm | 3 Lead Wires | 180mA | - | - | 0.52m³/min | - | ||||||
Each | 1+ $3.080 10+ $2.920 20+ $2.670 50+ $2.500 | - | 12VDC | DC | - | - | - | 9.4CFM | - | - | 15.97m³/h | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $18.060 10+ $17.280 | 12V | 12VDC | DC | Square | 120mm | 25mm | 75CFM | Ball Bearing | 75CFM | 2.123m³/min | 34dBA | 2W | 2200rpm | 2 Lead Wires | 170mA | - | - | 2.123m³/min | - | ||||||
Each | 1+ $9.280 10+ $8.680 20+ $8.280 | 12V | 12VDC | DC | Square | 92mm | 25mm | 51.5CFM | Ball Bearing | 51.5CFM | 1.458m³/min | 34dBA | 1.9W | 3000rpm | 2 Lead Wires | 165mA | - | - | 1.458m³/min | - | ||||||
Each | 1+ $24.810 10+ $23.390 50+ $21.180 100+ $19.770 250+ $17.960 | 3V | 3VDC | DC | Square | 15.4mm | 3mm | 0.31CFM | Vapo Bearing | 0.31CFM | 8.75l/min | 30.9dBA | 117mW | 14500rpm | 3 Lead Wires, Locked Rotor | 36mA | - | IP55 | 0.00875m³/min | - | ||||||