OD4010 Series DC Axial Fans:
19 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.460 5+ $15.080 10+ $14.690 25+ $13.920 50+ $13.140 | 24V | 24VDC | Square | DC | 40mm | 10mm | Ball Bearing | 7CFM | 7CFM | 25dBA | - | 6000rpm | 3 Lead Wires | 90mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ $10.670 5+ $10.040 10+ $9.420 25+ $8.530 50+ $7.920 More Pricing... | 12V | 12VDC | Square | DC | 40mm | 10mm | Ball Bearing | 6CFM | 6CFM | 20dBA | - | 4800rpm | 2 Lead Wires | 80mA | - | 0.12Inch-H2O | OD4010 Series | ||||||
Each | 1+ $8.600 5+ $8.480 10+ $8.340 25+ $8.180 50+ $8.000 | 24V | 24VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 6.7CFM | 6.7CFM | 25dBA | 1.4W | 6000rpm | 2 Lead Wires | 90mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ $12.290 5+ $11.990 10+ $11.680 25+ $11.060 50+ $10.440 More Pricing... | 24V | 24VDC | Square | DC | 40mm | 10mm | Ball Bearing | 5CFM | 5CFM | 14dBA | - | 4200rpm | 2 Lead Wires | 70mA | - | 0.07Inch-H2O | OD4010 Series | ||||||
Each | 1+ $10.410 5+ $9.790 10+ $9.160 25+ $8.440 50+ $8.240 More Pricing... | 24V | 24VDC | Square | DC | 40mm | 10mm | Ball Bearing | 7CFM | 7CFM | 25dBA | - | 6000rpm | 2 Lead Wires | 90mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ $12.830 5+ $11.710 10+ $10.580 25+ $9.710 | 24V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 7.2CFM | 26.3dBA | 1.2W | 6000rpm | 2 Lead Wires | 70mA | - | 0.12Inch-H2O | OD4010 Series | ||||||
Each | 1+ $8.390 5+ $8.270 10+ $8.150 25+ $7.970 50+ $7.810 | 12V | 12VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 6.7CFM | 6.7CFM | 25dBA | 1.2W | 6000rpm | 2 Lead Wires | 100mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ $13.350 5+ $13.020 10+ $12.690 25+ $12.020 50+ $11.350 | 12V | 12VDC | Square | DC | 40mm | 10mm | Ball Bearing | 7CFM | 7CFM | 25dBA | - | 6000rpm | 2 Lead Wires | 100mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ $15.120 5+ $14.750 10+ $14.370 25+ $13.610 50+ $12.850 | 12V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 7.2CFM | 26.3dBA | 600mW | 6000rpm | 2 Lead Wires | 100mA | - | 0.12Inch-H2O | OD4010 Series | ||||||
Each | 1+ $18.550 5+ $18.150 10+ $17.750 25+ $16.950 50+ $16.160 More Pricing... | 12V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 9.2CFM | 33.4dB | 720mW | 8000rpm | 2 Lead Wires | 120mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ $18.870 5+ $18.470 10+ $18.060 25+ $17.240 50+ $16.430 More Pricing... | 12V | - | Square | - | 40mm | 10mm | Ball Bearing | - | 7CFM | 25dBA | - | 6000rpm | 3 Lead Wires | 100mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
51AK1677 RoHS | Each | 1+ $15.000 5+ $14.680 10+ $14.360 25+ $13.710 50+ $13.060 More Pricing... | 12V | - | Square | - | 40mm | 10mm | Ball Bearing | - | 5CFM | 14dBA | - | 4200rpm | 2 Lead Wires | 70mA | - | 0.07Inch-H2O | OD4010 Series | |||||
51AK1672 RoHS | Each | 1+ $14.750 5+ $13.630 10+ $12.510 25+ $11.650 50+ $11.030 More Pricing... | 5V | - | Square | - | 40mm | 10mm | Ball Bearing | - | 6CFM | 20dBA | - | 4800rpm | 2 Lead Wires | 110mA | - | 0.12Inch-H2O | OD4010 Series | |||||
68AK5923 RoHS | Each | 1+ $14.500 5+ $13.410 10+ $12.310 25+ $11.470 | 24V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 7.2CFM | 26.3dBA | 1.2W | 6000rpm | 2 Lead Wires | 70mA | - | 0.12Inch-H2O | OD4010 Series | |||||
Each | 1+ $17.010 5+ $16.580 10+ $16.160 25+ $15.310 50+ $14.460 More Pricing... | 24V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 9.2CFM | 33.4dB | 1.4W | 8000rpm | 2 Lead Wires | 80mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 50+ $11.120 | 5V | 5VDC | Square | DC | 40mm | 10mm | Ball Bearing | 7CFM | 7CFM | 25dBA | - | 6000rpm | 2 Lead Wires | 190mA | - | 0.2Inch-H2O | OD4010 Series | ||||||
Each | 1+ $13.380 1000+ $12.270 | 5V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 4.7CFM | 20.1dBA | 300mW | 4000rpm | 2 Lead Wires | 100mA | - | 0.07Inch-H2O | OD4010 Series | ||||||
Each | 1+ $20.130 50+ $18.260 100+ $16.730 250+ $15.540 500+ $14.520 | 5V | - | Square | - | 40mm | 10.5mm | Ball Bearing | - | 6CFM | 32dBA | 950mW | 6000rpm | 2 Lead Wires | 190mA | IP55 | 0.1Inch-H2O | OD4010 Series | ||||||
49AM2509 | Each | 1+ $8.880 1000+ $8.140 | 5V | - | Square | - | 40mm | 10.5mm | Sleeve Bearing | - | 9.2CFM | 33.2dBA | 500mW | 8000rpm | 2 Lead Wires, Alarm Output, PWM Control, Speed Control, Tachometer | 100mA | - | 0.2Inch-H2O | OD4010 Series | |||||