Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4010-12LBCopy
Newark Part No.51AK1677
Product RangeOD4010 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.740 |
| 5+ | $15.400 |
| 10+ | $15.050 |
| 25+ | $14.370 |
| 50+ | $13.680 |
| 100+ | $12.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-12LBCopy
Newark Part No.51AK1677
Product RangeOD4010 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM5CFM
Noise Rating14dBA
Power Rating-
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.07Inch-H2O
Product RangeOD4010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
14dBA
Rated Speed
4200rpm
Current Rating
70mA
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD4010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
