2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    F16EA-03LLC

                                                                                                    DC Axial Fan, 3.3 V, Square, 16 mm, 4 mm, Sleeve Bearing, 0.424 CFM

                                                                                                    NIDEC COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NIDEC COMPONENTS F16EA-03LLC
                                                                                                    ManufacturerNIDEC COMPONENTS
                                                                                                    Manufacturer Part NoF16EA-03LLC
                                                                                                    Newark Part No.56AC4834
                                                                                                    Product RangeF16EA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$15.010
                                                                                                    100+$12.890
                                                                                                    250+$12.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 50
                                                                                                    Multiple: 50
                                                                                                    $750.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NIDEC COMPONENTS
                                                                                                    ManufacturerNIDEC COMPONENTS
                                                                                                    Manufacturer Part NoF16EA-03LLC
                                                                                                    Newark Part No.56AC4834
                                                                                                    Product RangeF16EA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC3.3V
                                                                                                    Supply Voltage3.3VDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size16mm
                                                                                                    External Depth4mm
                                                                                                    Flow Rate - Imperial0.424CFM
                                                                                                    Bearing TypeSleeve Bearing
                                                                                                    Flow Rate - Metric0.012m³/min
                                                                                                    Air Flow - CFM0.424CFM
                                                                                                    Noise Rating3dBA
                                                                                                    Power Rating-
                                                                                                    Rated Speed6500rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating20mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.012m³/min
                                                                                                    Product RangeF16EA Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    3.3V

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Fan Frame Size

                                                                                                    16mm

                                                                                                    Flow Rate - Imperial

                                                                                                    0.424CFM

                                                                                                    Flow Rate - Metric

                                                                                                    0.012m³/min

                                                                                                    Noise Rating

                                                                                                    3dBA

                                                                                                    Rated Speed

                                                                                                    6500rpm

                                                                                                    Current Rating

                                                                                                    20mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.012m³/min

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Supply Voltage

                                                                                                    3.3VDC

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    4mm

                                                                                                    Bearing Type

                                                                                                    Sleeve Bearing

                                                                                                    Air Flow - CFM

                                                                                                    0.424CFM

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    F16EA Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for F16EA-03LLC

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product