8200J Series DC Axial Fans:
10 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $72.300 5+ $70.770 10+ $69.230 | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | IP20 | 2.18m³/min | 8200J Series | ||||||
Each | 1+ $47.820 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | IP20 | 2.18m³/min | 8200J Series | ||||||
Each | 1+ $66.830 5+ $63.710 10+ $60.590 25+ $59.600 50+ $58.800 More Pricing... | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 11W | 8400rpm | 2 Lead Wires | IP20 | 2.18m³/min | 8200J Series | ||||||
Each | 1+ $107.860 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 130.7CFM | 130.7CFM | 3.66m³/min | 71dBA | 37W | 14000rpm | 4 Lead Wires, PWM Control, Sensor Output | IP20 | 3.66m³/min | 8200J Series | ||||||
Each | 1+ $98.060 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 131CFM | 131CFM | 222m³/h | 71dBA | 38kVA | 14000rpm | 2 Lead Wires | IP54 | 3.7m³/min | 8200J Series | ||||||
Each | 25+ $128.380 50+ $119.440 100+ $113.690 250+ $110.500 | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 131CFM | 131CFM | 130.98m³/min | 71dBA | 36W | 14000rpm | 2 Lead Wires | IP20 | 130.98m³/min | 8200J Series | ||||||
Each | 25+ $134.370 50+ $127.550 100+ $121.410 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 111.8CFM | 111.8CFM | 3.14m³/min | 66dBA | 25W | 12000rpm | 3 Lead Wires | IP20 | 3.14m³/min | 8200J Series | ||||||
Each | 1+ $105.010 | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 130.7CFM | 130.7CFM | 3.709m³/min | 71dBA | 27W | 14000rpm | 3 Lead Wires | IP20 | 3.709m³/min | 8200J Series | ||||||
Each | 1+ $123.660 | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 111.98CFM | 111.98CFM | 190m³/h | 66dBA | 25W | 12000rpm | 2 Lead Wires | IP20 | 3.167m³/min | 8200J Series | ||||||
Each | 25+ $184.630 50+ $175.510 100+ $166.390 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 131CFM | 131CFM | 3.709m³/min | 71dBA | 37W | 14000rpm | 3 Lead Wires | IP54 | 3.709m³/min | 8200J Series | ||||||