Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9692910197Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73P5065
Product Range8200J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 36+ | $115.040 |
Price for:Each
Minimum: 36
Multiple: 36
$4,141.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9692910197Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73P5065
Product Range8200J Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size80mm
External Depth38mm
Flow Rate - Imperial131CFM
Bearing TypeBall Bearing
Flow Rate - Metric222m³/h
Air Flow - CFM131CFM
Noise Rating71dBA
Power Rating38kVA
Rated Speed14000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min3.7m³/min
Product Range8200J Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
131CFM
Flow Rate - Metric
222m³/h
Noise Rating
71dBA
Rated Speed
14000rpm
Current Rating
-
Air Flow - m3/min
3.7m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
131CFM
Power Rating
38kVA
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
8200J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
