Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoK3G097-AP46-01
Newark Part No.81AH9783
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $543.150 |
| 25+ | $528.200 |
| 50+ | $505.770 |
Price for:Each
Minimum: 10
Multiple: 1
$5,431.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK3G097-AP46-01
Newark Part No.81AH9783
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage26VDC
Voltage TypeDC
Fan Frame Size139mm
External Depth351mm
Air Flow - CFM-
Flow Rate - Metric1200m³/h
Air Flow - m3/min20m³/min
Noise Rating81dBA
Bearing TypeBall Bearing
Power Connection Type-
Power Rating320W
Product Range-
IP RatingIP24, IP66, IP69K
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
351mm
Flow Rate - Metric
1200m³/h
Noise Rating
81dBA
Power Connection Type
-
Product Range
-
SVHC
Lead
Supply Voltage
26VDC
Fan Frame Size
139mm
Air Flow - CFM
-
Air Flow - m3/min
20m³/min
Bearing Type
Ball Bearing
Power Rating
320W
IP Rating
IP24, IP66, IP69K
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate