• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    5. RadiCal R3G190 RD Series Blowers

                                                                                                    RadiCal R3G190 RD Series Blowers:

                                                                                                    2 Products Found
                                                                                                    Find a huge range of RadiCal R3G190 RD Series Blowers at Newark Electronics. We stock a wide range of Blowers, such as BFB Series, CBM-60B Series, CBM-60C Series & D2E133 Series Blowers from the worlds top manufacturers including: Ebm-papst
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Blower Type
                                                                                                    Supply Voltage
                                                                                                    Voltage Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Flow Rate - Metric
                                                                                                    Air Flow - CFM
                                                                                                    Air Flow - m3/min
                                                                                                    Flow Rate - Imperial
                                                                                                    Noise Rating
                                                                                                    Bearing Type
                                                                                                    Power Connection Type
                                                                                                    Power Rating
                                                                                                    Product Range
                                                                                                    IP Rating
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    R3G190-RD45-03
                                                                                                    EBM-PAPST R3G190-RD45-03
                                                                                                    41Y4343

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. Fan Blower
                                                                                                    2. RadiCal R3G190 RD Series
                                                                                                    3. IP54
                                                                                                    4. EC Centrifugal
                                                                                                    5. 230 VAC
                                                                                                    6. AC
                                                                                                    7. 190 mm
                                                                                                    8. 90.7 mm
                                                                                                    9. 573.9 CFM
                                                                                                    Each
                                                                                                    10+
                                                                                                    $660.980
                                                                                                    25+
                                                                                                    $641.350
                                                                                                    50+
                                                                                                    $611.900
                                                                                                    Total:$6,609.80
                                                                                                    Min: 10 / Mult: 1
                                                                                                    EC Centrifugal
                                                                                                    230VAC
                                                                                                    AC
                                                                                                    190mm
                                                                                                    90.7mm
                                                                                                    16.25m³/min
                                                                                                    573.9CFM
                                                                                                    16.25m³/min
                                                                                                    573.9CFM
                                                                                                    81dBA
                                                                                                    Ball Bearing
                                                                                                    7 Lead Wires
                                                                                                    169W
                                                                                                    RadiCal R3G190 RD Series
                                                                                                    IP54
                                                                                                    R3G190-RD47-04
                                                                                                    EBM-PAPST R3G190-RD47-04
                                                                                                    42Y2812

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. Fan Blower
                                                                                                    2. RadiCal R3G190 RD Series
                                                                                                    3. IP54
                                                                                                    4. EC Centrifugal
                                                                                                    5. 115 VAC
                                                                                                    6. AC
                                                                                                    7. 190 mm
                                                                                                    8. 90.7 mm
                                                                                                    9. 553.3 CFM
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    EC Centrifugal
                                                                                                    115VAC
                                                                                                    AC
                                                                                                    190mm
                                                                                                    90.7mm
                                                                                                    15.66m³/min
                                                                                                    553.3CFM
                                                                                                    15.66m³/min
                                                                                                    553.3CFM
                                                                                                    81dBA
                                                                                                    Ball Bearing
                                                                                                    7 Lead Wires
                                                                                                    170W
                                                                                                    RadiCal R3G190 RD Series
                                                                                                    IP54
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.