Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-AO26-25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.86K9784
Product RangeR2E190AO Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $198.810 |
| 5+ | $184.140 |
| 10+ | $176.010 |
| 25+ | $166.180 |
| 50+ | $146.130 |
| 100+ | $137.820 |
| 10000+ | $101.610 |
Price for:Each
Minimum: 1
Multiple: 1
$198.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-AO26-25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.86K9784
Product RangeR2E190AO Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth68.5mm
Air Flow - CFM365CFM
Flow Rate - Metric10.335m³/min
Flow Rate - Imperial365CFM
Air Flow - m3/min10.335m³/min
Noise Rating64dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating75W
Product RangeR2E190AO Series
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The R2E190-AO26-25 is a 230VAC single inlet Centrifugal Fan with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. Completely made of plastic PA6.6 impeller, variable cable exit. Backward curved features extremely long blade, these impellers are high resistant to the dirt and dust and their hydraulic efficiency is very high. Clockwise direction of rotation seen on rotor.
- 2700RPM Speed rating
- 75W Rated power
Applications
HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
68.5mm
Flow Rate - Metric
10.335m³/min
Air Flow - m3/min
10.335m³/min
Bearing Type
Ball Bearing
Power Rating
75W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
365CFM
Flow Rate - Imperial
365CFM
Noise Rating
64dBA
Power Connection Type
2 Lead Wires
Product Range
R2E190AO Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for R2E190-AO26-25
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate