Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRG90-18/56Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.86K9765
Product RangeRG90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 24+ | $122.160 |
Price for:Each
Minimum: 24
Multiple: 24
$2,931.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG90-18/56Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.86K9765
Product RangeRG90 Series
Technical Datasheet
Blower TypeRadial
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size135mm
External Depth38mm
Flow Rate - Metric54m³/h
Air Flow - CFM31.8CFM
Air Flow - m3/min0.9m³/min
Flow Rate - Imperial31.8CFM
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating22W
Product RangeRG90 Series
IP RatingIP20
SVHCLead
Product Overview
The RG90-18/56 is a 230VAC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal, air exhaust out of housing window direction of air flow with via 2 single wires 22AWG, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2200RPM Speed rating
- 22W Rated power
- -30 to 60°C Maximum ambient temperature range
- Protected from overload using impedance protection
Applications
Heating and Ventilation, RAC
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
38mm
Air Flow - CFM
31.8CFM
Flow Rate - Imperial
31.8CFM
Bearing Type
Ball Bearing
Power Rating
22W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
135mm
Flow Rate - Metric
54m³/h
Air Flow - m3/min
0.9m³/min
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
RG90 Series
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate