Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-AI28-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67H4970
Product RangeG2E140 Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $496.690 |
| 5+ | $486.460 |
| 10+ | $476.230 |
Price for:Each
Minimum: 1
Multiple: 1
$496.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-AI28-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67H4970
Product RangeG2E140 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size247mm
External Depth130mm
Flow Rate - Metric8m³/min
Air Flow - CFM282.5CFM
Air Flow - m3/min8m³/min
Flow Rate - Imperial282.5CFM
Noise Rating71dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating205W
Product RangeG2E140 Series
IP Rating-
SVHCLead
Product Overview
The G2E140-AI28-01 is a 230VAC Centrifugal Blower with a maintenance-free ball bearing and galvanized sheet steel impeller. This forward curved AC blower features single inlet and die-cast aluminum housing. Via a bracket the integrated external rotor motor is mounted on one side of the housing. The forward curved impellers are directly press-fitted onto the rotor of the external-rotor motor. Direction of rotation is clockwise as seen from suction side. The electrical connection is via leaded wire cables.
- 45°C Maximum ambient temperature
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
130mm
Air Flow - CFM
282.5CFM
Flow Rate - Imperial
282.5CFM
Bearing Type
Ball Bearing
Power Rating
205W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
247mm
Flow Rate - Metric
8m³/min
Air Flow - m3/min
8m³/min
Noise Rating
71dBA
Power Connection Type
2 Lead Wires
Product Range
G2E140 Series
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate