Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRL90-18/18NHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06M0220
Product RangeRL90N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 36+ | $120.250 |
| 50+ | $117.850 |
| 100+ | $115.440 |
Price for:Each
Minimum: 36
Multiple: 36
$4,329.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL90-18/18NHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06M0220
Product RangeRL90N Series
Technical Datasheet
Blower TypeFlatpak
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size121mm
External Depth37mm
Flow Rate - Metric0.92m³/min
Air Flow - CFM32.4CFM
Flow Rate - Imperial32.4CFM
Air Flow - m3/min0.92m³/min
Noise Rating69dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating15W
Product RangeRL90N Series
IP RatingIP20
SVHCLead
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
37mm
Air Flow - CFM
32.4CFM
Air Flow - m3/min
0.92m³/min
Bearing Type
Ball Bearing
Power Rating
15W
IP Rating
IP20
Supply Voltage
48VDC
Fan Frame Size
121mm
Flow Rate - Metric
0.92m³/min
Flow Rate - Imperial
32.4CFM
Noise Rating
69dBA
Power Connection Type
2 Lead Wires
Product Range
RL90N Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate