Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB1024H-F00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.80AH5551
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 560+ | $16.540 |
Price for:Each
Minimum: 560
Multiple: 560
$9,262.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB1024H-F00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.80AH5551
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size97.2mm
External Depth33mm
Flow Rate - Metric0.72m³/min
Air Flow - CFM25.42CFM
Air Flow - m3/min0.72m³/min
Flow Rate - Imperial25.42CFM
Noise Rating52dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Tachometer
Power Rating9.6W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Air Flow - CFM
25.42CFM
Flow Rate - Imperial
25.42CFM
Bearing Type
Ball Bearing
Power Rating
9.6W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
97.2mm
Flow Rate - Metric
0.72m³/min
Air Flow - m3/min
0.72m³/min
Noise Rating
52dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate