Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG2E120-AR77-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M2579
Product RangeG2E120 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $408.750 |
| 5+ | $402.110 |
| 10+ | $395.460 |
| 25+ | $387.550 |
| 50+ | $379.640 |
Price for:Each
Minimum: 1
Multiple: 1
$408.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E120-AR77-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M2579
Product RangeG2E120 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size120mm
External Depth98mm
Flow Rate - Metric270m³/h
Air Flow - CFM158.91CFM
Flow Rate - Imperial158.91CFM
Air Flow - m3/min4.5m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating-
Product RangeG2E120 Series
IP RatingIP44
SVHCLead (14-Jun-2023)
Product Overview
The G2E120-AR77-01 is a 230VAC Centrifugal Blower with a ball bearing and hot-galvanized sheet steel impeller. This AC fan comes with forward curved, single inlet and die-cast aluminum (flange) housing. The motor features thermal overload protector (TOP) wired internally. The rotational direction is clockwise seen on rotor.
- IP44 Protection rating
- S1 Mode operation
- B Insulation class
- -40 to 80°C Permissible ambient motor temperature range
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
98mm
Air Flow - CFM
158.91CFM
Air Flow - m3/min
4.5m³/min
Bearing Type
Ball Bearing
Power Rating
-
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
120mm
Flow Rate - Metric
270m³/h
Flow Rate - Imperial
158.91CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
G2E120 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate