Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/06SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86K9757
Product RangeRG160 Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $231.030 |
| 5+ | $226.210 |
| 10+ | $221.380 |
| 25+ | $211.720 |
| 50+ | $202.070 |
Price for:Each
Minimum: 1
Multiple: 1
$231.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/06SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86K9757
Product RangeRG160 Series
Technical Datasheet
Blower TypeRadial
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth56mm
Air Flow - CFM131.3CFM
Flow Rate - Metric223m³/h
Flow Rate - Imperial131.3CFM
Air Flow - m3/min3.72m³/min
Noise Rating6.9dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating60W
Product RangeRG160 Series
IP RatingIP20
SVHCLead
Product Overview
The RG160-28/06S is a 230VAC Radial Blower with a ball bearing and external rotor shaded-pole motor. This RG160 series flatpak blower comes with a fiberglass-reinforced plastic spiral housing and galvanized steel sheet base housing. The radial air exhaust through housing port, the direction of rotation is counter clockwise looking at rotor. The power connection is via stripped and tinned end 18AWG leaded wire cable.
- Impedance protected against overloading
Applications
Electronics, Enclosures, Heating and Ventilation, Laminar Flow / Clean Room, RAC, Sorting Equipment, Telecom
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
56mm
Flow Rate - Metric
223m³/h
Air Flow - m3/min
3.72m³/min
Bearing Type
Ball Bearing
Power Rating
60W
IP Rating
IP20
Supply Voltage
115VAC
Fan Frame Size
220mm
Air Flow - CFM
131.3CFM
Flow Rate - Imperial
131.3CFM
Noise Rating
6.9dBA
Power Connection Type
2 Lead Wires
Product Range
RG160 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate