Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-AC13-42Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47M1844
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $421.150 |
| 5+ | $412.420 |
| 10+ | $403.680 |
| 25+ | $386.210 |
Price for:Each
Minimum: 1
Multiple: 1
$421.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-AC13-42Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47M1844
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size261mm
External Depth130mm
Air Flow - CFM251CFM
Flow Rate - Metric7.1m³/min
Flow Rate - Imperial251CFM
Air Flow - m3/min7.1m³/min
Noise Rating67dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating200W
Product Range-
IP Rating-
SVHCLead
Product Overview
The G2E140-AC13-42 is a 115VAC single inlet Centrifugal Blower (with scroll housing) with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. Standard housing cast aluminum, tapped hole in aluminum housing. Clockwise direction of rotation seen on rotor.
- 200W Rated power
- 40°C Maximum temperature
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
130mm
Flow Rate - Metric
7.1m³/min
Air Flow - m3/min
7.1m³/min
Bearing Type
Ball Bearing
Power Rating
200W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
261mm
Air Flow - CFM
251CFM
Flow Rate - Imperial
251CFM
Noise Rating
67dBA
Power Connection Type
3 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate