Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-AL30-48Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15B4872
Product RangeG2E140 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $422.240 |
| 25+ | $413.800 |
| 50+ | $405.350 |
Price for:Each
Minimum: 10
Multiple: 10
$4,222.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-AL30-48Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15B4872
Product RangeG2E140 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size247mm
External Depth130mm
Air Flow - CFM179.5CFM
Flow Rate - Metric5.01m³/min
Flow Rate - Imperial179.5CFM
Air Flow - m3/min5.01m³/min
Noise Rating60dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating130W
Product RangeG2E140 Series
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The G2E140 series Centrifugal Fan Blower with AC dual inlet and forward curved impeller. The integrated external rotor motor is mounted on one side of the scroll housing. It features housing of die-cast aluminium, impeller of galvanised sheet-steel. The forward curved impellers are directly press-fitted onto the rotor of the external rotor motor.
- Clockwise direction of rotation
- Class B insulation
- Maintenance free ball bearings
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
130mm
Flow Rate - Metric
5.01m³/min
Air Flow - m3/min
5.01m³/min
Bearing Type
Ball Bearing
Power Rating
130W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
247mm
Air Flow - CFM
179.5CFM
Flow Rate - Imperial
179.5CFM
Noise Rating
60dBA
Power Connection Type
2 Lead Wires
Product Range
G2E140 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate