Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD4E160DA0122Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60H6235
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $696.310 |
| 5+ | $662.320 |
| 10+ | $563.350 |
| 25+ | $552.080 |
| 50+ | $540.820 |
Price for:Each
Minimum: 1
Multiple: 1
$696.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD4E160DA0122Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60H6235
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size242mm
External Depth214mm
Air Flow - CFM526.77CFM
Flow Rate - Metric895m³/h
Air Flow - m3/min14.92m³/min
Flow Rate - Imperial526.77CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating145W
Product Range-
IP RatingIP44
SVHCLead (14-Jun-2023)
Product Overview
The D4E160-DA01-22 is an AC Centrifugal Fan with forward curved blades always requires spiral housing. Their characteristic features are a low noise level, relatively small air flow with a high increase in static pressure and space-saving application.
- Class B insulation
- S1 Operating mode
- Ball bearing system
- Thermal overload motor protection
- IP44 Protection rating
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
214mm
Flow Rate - Metric
895m³/h
Flow Rate - Imperial
526.77CFM
Bearing Type
Ball Bearing
Power Rating
145W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
242mm
Air Flow - CFM
526.77CFM
Air Flow - m3/min
14.92m³/min
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate