Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT67-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79R7995
Product RangeD2E146 Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $503.320 |
| 5+ | $493.250 |
| 10+ | $483.190 |
| 25+ | $473.120 |
| 50+ | $463.050 |
Price for:Each
Minimum: 1
Multiple: 1
$503.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT67-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79R7995
Product RangeD2E146 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size216mm
External Depth188mm
Air Flow - CFM412CFM
Flow Rate - Metric700m³/h
Flow Rate - Imperial412CFM
Air Flow - m3/min11.67m³/min
Noise Rating-
Bearing TypeSleeve Bearing
Power Connection TypeTerminal Block
Power Rating400W
Product RangeD2E146 Series
IP RatingIP20
SVHCLead (14-Jun-2023)
Product Overview
The D2E146-HT67-01 is a 230VAC Centrifugal Blower with a calotte bearing and hot galvanized sheet steel impeller. This AC fan comes with forward curved, dual inlet, black PP plastic housing and terminal box. The motor features that an anti-vibration mounted on both sides (motor suspension) and has thermal overload protector (TOP) wired internally. The surface of the rotor is partially cast in aluminum. The electrical connection is with the plug via terminal box. The rotational direction is counter clockwise direction seen on rotor.
- IP20 Protection rating
- S1 Mode operation
- F Insulation class
- F0 Humidity class
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
188mm
Flow Rate - Metric
700m³/h
Air Flow - m3/min
11.67m³/min
Bearing Type
Sleeve Bearing
Power Rating
400W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
216mm
Air Flow - CFM
412CFM
Flow Rate - Imperial
412CFM
Noise Rating
-
Power Connection Type
Terminal Block
Product Range
D2E146 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate