Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT65-14Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27C9574
Product RangeD2E146 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $478.490 |
| 5+ | $466.260 |
| 10+ | $454.020 |
| 25+ | $453.210 |
| 50+ | $444.150 |
Price for:Each
Minimum: 1
Multiple: 1
$478.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT65-14Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27C9574
Product RangeD2E146 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size216mm
External Depth195mm
Air Flow - CFM582CFM
Flow Rate - Metric16.48m³/min
Flow Rate - Imperial582CFM
Air Flow - m3/min16.48m³/min
Noise Rating63dBA
Bearing Type-
Power Connection TypeTerminals
Power Rating455W
Product RangeD2E146 Series
IP Rating-
SVHCLead
Product Overview
The D2E146 series Centrifugal Fan Blower with AC dual inlet and forward curved. The standard external rotor motor is mounted on one side of the scroll housing. The scroll housing with integrated terminal box made of polypropylene reinforced with French chalk, coloured in black and impeller made of polypropylene in natural colour.
- Counter-clockwise direction of rotation
- Class F insulation
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
195mm
Flow Rate - Metric
16.48m³/min
Air Flow - m3/min
16.48m³/min
Bearing Type
-
Power Rating
455W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
216mm
Air Flow - CFM
582CFM
Flow Rate - Imperial
582CFM
Noise Rating
63dBA
Power Connection Type
Terminals
Product Range
D2E146 Series
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate