Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-A232B-120-457Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9208
Product RangeCBM-120B-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 320+ | $15.470 |
| 500+ | $15.160 |
Price for:Each
Minimum: 320
Multiple: 320
$4,950.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-A232B-120-457Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9208
Product RangeCBM-120B-2 Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size119.3mm
External Depth32mm
Air Flow - CFM18.45CFM
Air Flow - m3/min0.522m³/min
Noise Rating45.8dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3W
Product RangeCBM-120B-2 Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
0.522m³/min
Bearing Type
Ball Bearing
Power Rating
3W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
119.3mm
Air Flow - CFM
18.45CFM
Noise Rating
45.8dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-120B-2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate