50 Product Results Found for "NO.5"
View
Buyer
Engineer
Manufacturer
Blower Type
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Air Flow - CFM
Flow Rate - Metric
Flow Rate - Imperial
Air Flow - m3/min
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
IP Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EBM-PAPST | Each | 1+ $83.190 5+ $81.410 10+ $79.630 25+ $76.070 | - | 120V | AC | 152mm | 97mm | - | - | - | - | Terminals | -A | - | - | - | |||||
Each | 1+ $70.860 | Motorized Impeller | 115VAC | AC | 90mm | 72mm | 129CFM | 3.652m³/min | - | Ball Bearing | Terminals | - | 55W | QLN65AC Series | - | ||||||
Each | 1+ $251.180 | Radial | 24V | DC | 64.6mm | 65.5mm | 16.8CFM | - | 58dBA | Ball Bearing | 4 Lead Wires | - | 32W | RVE45 Series | - | ||||||
NMB TECHNOLOGIES | Each | 1+ $16.880 | Centrifugal | 24V | DC | 51mm | 25mm | 7.1CFM | - | 39dB | Ball Bearing | 2 Lead Wires | - | 3.6W | 05125GS Series | - | |||||
Each | 1+ $251.180 | Radial | 24V | DC | 64.6mm | 65.5mm | 15.1CFM | - | 58dBA | Ball Bearing | 4 Lead Wires | - | 36W | RVE45 Series | - | ||||||
NMB TECHNOLOGIES | Each | 1+ $12.140 | Centrifugal | 12V | DC | 51mm | 51mm | 6CFM | - | 35.7dB | Sleeve Bearing | 2 Lead Wires | - | 1.44W | - | - | |||||
24AJ1650 | KLEIN TOOLS | Each | 1+ $96.500 | - | 5V | DC | 194mm | 267mm | - | - | 60dB | - | Plug | - | - | - | - | ||||
Each | 1+ $12.000 5+ $11.590 10+ $11.180 25+ $10.470 50+ $10.060 More Pricing... | Slimline | 5V | DC | 61.8mm | 5.6mm | 2.68CFM | 0.075m³/min | 42.8dBA | - | 4 Lead Wires, PWM Control | - | 2.5W | - | IP55 | ||||||
Each | 1+ $103.230 | Flatpak | 230VAC | AC | 121mm | 37mm | 23.5CFM | 0.67m³/min | 56dBA | Sleeve Bearing | 2 Lead Wires | - | 20W | RL90 Series | IP20 | ||||||
95AM9589 RoHS | Each | 1+ $18.120 10+ $17.270 25+ $16.430 50+ $15.580 100+ $14.980 More Pricing... | DC Brushless Motor | 5V | DC | 55mm | 10.6mm | 4.57CFM | 0.129m³/min | 34.6dBA | Ball Bearing | 3 Lead Wires, Tachometer | - | 1.2W | CBM-55B Series | - | |||||
95AM9597 RoHS | Each | 1+ $16.230 10+ $15.470 25+ $14.720 50+ $13.960 100+ $13.420 More Pricing... | DC Brushless Motor | 5V | DC | 55mm | 10.6mm | 4.57CFM | 0.129m³/min | 34.6dBA | omniCOOL | 2 Lead Wires | - | 1.8W | CBM-55C Series | - | |||||
95AM9587 RoHS | Each | 1+ $21.890 10+ $20.870 25+ $19.850 50+ $18.830 100+ $18.100 More Pricing... | DC Brushless Motor | 5V | DC | 55mm | 10.6mm | 3.68CFM | 0.104m³/min | 29.7dBA | Ball Bearing | 4 Lead Wires, Tachometer, PWM Control | - | 600mW | CBM-55B Series | - | |||||
95AM9595 RoHS | Each | 1+ $16.380 10+ $15.620 25+ $14.850 50+ $14.090 100+ $13.540 More Pricing... | DC Brushless Motor | 5V | DC | 55mm | 10.6mm | 3.68CFM | 0.104m³/min | 29.7dBA | omniCOOL | 3 Lead Wires, Tachometer | - | 600mW | CBM-55C Series | - | |||||
95AM9582 RoHS | Each | 1+ $20.010 10+ $19.070 25+ $18.140 50+ $17.210 100+ $16.540 More Pricing... | DC Brushless Motor | 5V | DC | 55mm | 10.6mm | 2.74CFM | 0.077m³/min | 23.5dBA | Ball Bearing | 2 Lead Wires | - | 300mW | CBM-55B Series | - | |||||
95AM9593 RoHS | Each | 1+ $17.750 10+ $16.920 25+ $16.100 50+ $15.270 100+ $14.680 More Pricing... | DC Brushless Motor | 5V | DC | 55mm | 10.6mm | 2.74CFM | 0.077m³/min | 23.5dBA | omniCOOL | 4 Lead Wires, Tachometer, PWM Control | - | 300mW | CBM-55C Series | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Slimline | 5V | DC | 87mm | 5mm | 4.63CFM | 0.131m³/min | 40.9dBA | - | 4 Lead Wires, PWM Control | - | 2.5W | - | IP55 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Slimline | 5V | DC | 55mm | 5.25mm | 1.27CFM | 0.035m³/min | 21.2dBA | - | 2 Lead Wires | - | 2W | - | IP55 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Slimline | 5V | DC | 87mm | 5.52mm | 5.7CFM | 0.161m³/min | 41.85dBA | - | 4 Lead Wires, PWM Control | - | 2.5W | - | IP55 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Slimline | 5V | DC | 89.1mm | 4.7mm | 3.91CFM | 0.11m³/min | 38.5dBA | - | 4 Lead Wires, PWM Control | - | 2.25W | - | IP55 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Slimline | 5V | DC | 30mm | 10mm | 1.09CFM | 0.03m³/min | 28dBA | - | 2 Lead Wires | - | 1.3W | - | IP55 | ||||||
Each | 1+ $14.980 1920+ $14.140 | - | 5V | DC | 40mm | 10mm | 3CFM | 0.085m³/min | 34.5dBA | Ball Bearing | 3 Lead Wires, Tachometer | - | 800mW | BFB Series | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Slimline | 5V | DC | 30mm | 3.2mm | 0.696CFM | 0.019m³/min | 34.1dBA | - | 4 Lead Wires, PWM Control | - | 1.5W | - | IP55 | ||||||
Each | 1+ $14.320 1920+ $13.500 | - | 5V | DC | 40mm | 10mm | 3CFM | 0.085m³/min | 34.5dBA | Ball Bearing | 2 Lead Wires | - | 800mW | BFB Series | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Slimline | 5V | DC | 30mm | 4mm | 0.76CFM | 0.021m³/min | 31.3dBA | - | 2 Lead Wires | - | 1.5W | - | IP55 | ||||||
Each | 1+ $127.510 | Crossflow | 115VAC | AC | 79mm | - | - | - | - | Sleeve Bearing | Terminals | - | 80W | - | IP00 | ||||||