Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2D200-CA04-52Copy
Newark Part No.88F2377
Product RangeW2D200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $372.640 |
Price for:Each
Minimum: 10
Multiple: 1
$3,726.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2D200-CA04-52Copy
Newark Part No.88F2377
Product RangeW2D200 Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM487.34CFM
Noise Rating70dBA
Power Rating-
Rated Speed-
Power Connection Type-
Current Rating150mA
IP RatingIP44
Air Flow - m3/min15.667m³/min
Product RangeW2D200 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The W2D200-CA04-52 is an Axial Fan with counter-clockwise and ball bearing system. It features maintenance-free ball bearings and S1 continuous mode of operation.
- 5 Blades
- Class B insulation
- Guard grille is of steel phosphate and coated in black plastic
- Wall ring is of sheet steel pre-galvanised and coated in black plastic
- Blades are of sheet steel coated in black
- Direction of airflow 'V'
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
-
Current Rating
150mA
Air Flow - m3/min
15.667m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
487.34CFM
Power Rating
-
Power Connection Type
-
IP Rating
IP44
Product Range
W2D200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate