Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2D300-CD04-53Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83H2695
Product RangeW2D300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $515.190 |
Price for:Each
Minimum: 10
Multiple: 10
$5,151.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2D300-CD04-53Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83H2695
Product RangeW2D300 Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size300mm
External Depth-
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating275W
Rated Speed2800rpm
Power Connection Type9 Lead Wires
Current Rating660mA
IP RatingIP44
Air Flow - m3/min-
Product RangeW2D300 Series
SVHCLead (14-Jun-2023)
Product Overview
The W2D300-CD04-53 is an AC Axial Fan with straight blades and single inlet. It features wall ring with guard grille and counter-clockwise direction of rotation.
- 5 Blades
- Class B insulation
- Ball bearing system
- Thermal overload motor protection
- IP44 Protection rating
- Direction of airflow 'V'
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
300mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2800rpm
Current Rating
660mA
Air Flow - m3/min
-
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
-
Air Flow - CFM
-
Power Rating
275W
Power Connection Type
9 Lead Wires
IP Rating
IP44
Product Range
W2D300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate