0
0 Items$0.00

240V AC Axial Fans :

11 Products Found
Find a huge range of 240V AC Axial Fans at Newark Electronics. We stock a wide range of AC Axial Fans, such as 115V, 230V, 100V to 240V & 220V to 240V AC Axial Fans from the worlds top manufacturers including: Sanyo Denki, Multicomp Pro & NMB Technologies

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
77AK6458

RoHS

Each
1+$83.500
10+$80.250
240V
Square
120mm
38mm
Precision Ball Bearing
109CFM
44.9dBA
5.1W
3500rpm
2 Lead Wires
81mA
-
IP55
-
-
-
77AK6460

RoHS

Each
1+$99.250
240V
Square
120mm
38mm
Precision Ball Bearing
109CFM
44.9dBA
5.1W
3500rpm
2 Lead Wires
81mA
-
IP68
-
-
-
79AK1356

RoHS

Each
1+$148.890
5+$148.570
10+$148.240
25+$140.990
50+$138.170
More Pricing...
240V
Square
120mm
38mm
-
138CFM
52dBA
9W
4400rpm
5 Lead Wires
170mA
-
-
3.9m³/min
-
-
79AK3582

RoHS

Each
1+$281.970
5+$272.650
10+$263.320
25+$258.050
50+$252.790
240V
Square
160mm
51mm
-
290CFM
58dBA
22W
4150rpm
5 Lead Wires
460mA
-
-
8.2m³/min
-
-
79AK1354

RoHS

Each
1+$213.220
5+$209.370
10+$205.520
25+$201.410
50+$197.300
240V
Square
120mm
38mm
-
119CFM
48dBA
6.6W
3800rpm
5 Lead Wires
130mA
IP68
IP68
3.36m³/min
-
-
79AK1358

RoHS

Each
1+$418.140
5+$404.280
10+$390.410
25+$382.600
50+$374.790
240V
Square
160mm
51mm
-
290CFM
58dBA
22W
4150rpm
5 Lead Wires
460mA
IP56
IP56
8.2m³/min
-
-
79AK1359

RoHS

Each
1+$613.580
5+$491.060
10+$368.540
25+$362.220
50+$354.980
240V
Square
160mm
51mm
-
290CFM
58dBA
22W
4150rpm
5 Lead Wires
460mA
IP56
IP56
8.2m³/min
-
-
79AK3583

RoHS

Each
1+$270.010
5+$251.050
10+$232.090
25+$220.900
50+$216.480
240V
Square
160mm
51mm
-
290CFM
58dBA
22W
4150rpm
5 Lead Wires
460mA
-
-
8.2m³/min
-
-
79AK1355

RoHS

Each
1+$218.620
5+$215.110
10+$211.590
25+$207.360
50+$203.130
240V
Square
120mm
38mm
-
119CFM
48dBA
6.6W
3800rpm
5 Lead Wires
130mA
IP68
IP68
3.36m³/min
-
-
79AK1357

RoHS

Each
1+$154.750
5+$154.740
10+$154.730
25+$154.720
50+$151.630
240V
Square
120mm
38mm
-
138CFM
52dBA
9W
4400rpm
5 Lead Wires, PWM Control, Sensor Output
170mA
-
-
3.9m³/min
-
-
89AM6243
Each
20+$104.310
800+$102.220
1200+$100.140
2000+$98.050
2400+$95.970
More Pricing...
240V
Square
119mm
38mm
Ball Bearing
103.6CFM
41dB
13W
2900rpm
Terminals
100mA
-
-
2.9m³/min
76.4Pa
11938MB Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY